SKS Hirschmann 934045102 MAL S Safety Test Lead 50cm 4mm Plug Blue

MPN
934045102
EAN-13
2050007679363
Order Code
07-1186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.91
50+ £9.58
100+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann MAL S GG-B 50/2,5 bl Safety test lead features a 4 mm safety plug and jack, with a length of 50 cm and is available in blue. It is typically used for electrical testing and measurement, providing a secure connection. The product ensures reliable safety standards and efficient conductivity.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 50/2,5 bl
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot