SKS Hirschmann 934045101 MAL S GG-B Safety Test Lead 4mm plug 50cm Red

MPN
934045101
EAN-13
2050007679356
Order Code
07-1185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.91
10+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann MAL S GG-B 50/2,5 safety test lead features a 4 mm safety plug and jack, is 50 cm long, and comes in red. It is ideal for electrical testing applications to ensure safe and reliable measurements. This single test lead is designed for use in laboratories or workshops where secure connections are essential.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 50/2,5 rt
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot