SKS Hirschmann 934043101 Test Lead 200cm Red 4mm jack plug stackable

MPN
934043101
EAN-13
2050007679233
Order Code
07-1176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.03
10+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The SKS Hirschmann MAL S WS-B 200/2,5 rt Safety test lead features a 4 mm safety jack and stackable safety plug, with a length of 200 cm in red. Manufactured by SKS Hirschmann, this test lead is designed for safe and reliable electrical measurements. Ideal for laboratory and electronic testing applications, it ensures secure connections with its safety-certified design.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 200/2,5 rt
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot