SKS Hirschmann 934042188 Test Lead 4mm jack/plug 100cm Yellow-green

MPN
934042188
EAN-13
2050007679219
Order Code
07-1174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £9.36
50+ £8.98 £7.91
100+ £8.64 £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SKS Hirschmann safety test lead features a 4 mm safety jack and stackable safety plug, measuring 100 cm in length with a yellow-green colour. It is designed for secure and reliable electrical testing applications, providing enhanced safety with its robust construction. This test lead is particularly suitable for laboratory settings, educational environments, and various professional electrical testing scenarios.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Yellow-green
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 ge/gn
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot