SKS Hirschmann 934042105 Safety Test Lead 4mm plug/jack 100cm brown

MPN
934042105
EAN-13
2050007679172
Order Code
07-1171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.36
50+ £8.93
100+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MAL S WS-B 100/2,5 br safety test lead features a 4 mm safety jack and a stackable 4 mm safety plug, measuring 100 cm in length and available in brown. This high-quality test lead is designed to ensure safety and reliability in electrical testing applications. It is typically used by technicians and engineers for securely connecting and testing electronic circuits.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Brown
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 br
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot