SKS Hirschmann 934042102 Safety Test Lead 100cm Blue 4mm Jack/Plug

MPN
934042102
EAN-13
2050007679141
Order Code
07-1169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.36
10+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann MAL S WS-B 100/2,5 bl safety test lead features a 4 mm safety jack and a stackable 4 mm safety plug. This 100 cm blue test lead is ideal for various electrical testing applications, providing secure and reliable connections. It is commonly used in laboratories, educational settings, and professional electronics testing environments.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 bl
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot