SKS Hirschmann 934042100 Safety Test Lead 4mm jack/plug 100cm Black

MPN
934042100
EAN-13
2050007679127
Order Code
07-1167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.65
50+ £8.98
100+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The SKS Hirschmann MAL S WS-B 100/2.5 sw Safety Test Lead features a 4 mm safety jack and a 4 mm safety plug, both stackable, with a length of 100 cm in black. This test lead is ideal for secure and reliable electrical testing or diagnostics, typically used in laboratory and industrial environments. As a high-quality product from SKS Hirschmann, it ensures safety and efficiency in electrical connectivity tasks.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 100/2,5 sw
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot