SKS Hirschmann 934041103 Safety Lead 4mm jack/plug 50cm Yellow

MPN
934041103
EAN-13
2050007679097
Order Code
07-1164
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

SKS Hirschmann's MAL S WS-B 50/2,5 ge Safety test lead features a 4 mm safety jack and a stackable 4 mm safety plug. It is 50 cm long and comes in yellow, providing reliable electrical testing capabilities. This test lead is ideal for safe, professional use in laboratories and electrical inspections.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Yellow
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 50/2,5 ge
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot