SKS Hirschmann 934041101 Safety Lead 4mm plug/jack 50cm Red 1pc

MPN
934041101
EAN-13
2050007679073
Order Code
07-1162
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.44
10+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The SKS Hirschmann safety test lead features a 4 mm safety jack and stackable safety plug, with a length of 50 cm and a red colour. This product is typically used in electrical testing and measurement applications to ensure safe and reliable connections. Ideal for professionals handling sensitive electronic equipment, it enhances security by preventing accidental disconnections.
Cable Length 50cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 50/2,5 rt
Plug / Socket Plug, stackable
Plug Features Scoop-proof
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot