SKS Hirschmann 934040101 Safety Test Lead 4mm jack/plug 25cm Red

MPN
934040101
EAN-13
2050007679011
Order Code
07-1158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.91
50+ £7.58
100+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann MAL S WS-B 25/2,5 rt safety test lead features a 4 mm safety jack and a 4 mm stackable safety plug. It is 25 cm in length and comes in red. This test lead is essential for secure electrical connections in testing and measuring applications.
Cable Length 25cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 25/2,5 rt
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot