SKS Hirschmann 934040100 Test Lead 25cm Black 4mm jack/plug stackable

MPN
934040100
EAN-13
2050007679004
Order Code
07-1157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.91
50+ £7.58
100+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Manufactured by SKS Hirschmann, the part is a stackable 4 mm safety test lead with a 25 cm length and black colour. It features a safety jack and safety plug designed for secure connections. Ideal for electrical testing and measurement applications, it provides reliable performance.
Cable Length 25cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S WS-B 25/2,5 sw
Plug / Socket Plug, stackable
Reading Category CAT II
Temperature Range -15 to 70°C
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot