SKS Hirschmann 934031100 Test lead black 1 piece 50/2.5mm connector

MPN
934031100
EAN-13
4250260233540
Order Code
17-5895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SKS Hirschmann 934031100, known as the MAL S BB 50/2,5 sw, is a high-quality test lead designed for precise electrical testing and measurements. This black test lead is a single-piece unit featuring a 50/2.5 mm connector, which is crucial for ensuring reliable connections in a variety of electronic applications. Typically used in laboratories and industrial environments, it is suitable for connecting test equipment to circuits during diagnostic evaluations and troubleshooting tasks. Its construction ensures durability and consistent performance, making it indispensable for professional engineers who require accurate and repeatable test results.
Type MAL S BB 50/2,5 sw
Colour Black
Cable cross section 2,5mm²
Material PA
Product Type Test lead
Reading Category CAT III
Temperature Range -15°C +70°C

Reviews

Be the first to submit a review

Trustpilot