SKS Hirschmann 933844001 BNC Test Lead 1.20m Black Insulated Sockets

Image Representative of Range

SKS Hirschmann 933844001 BNC Test Lead 1.20m Black Insulated Sockets

MPN
933844001
EAN-13
4002044191009
Order Code
12-9478
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 500 despatched in 4 working days

The SKS Hirschmann BNC AL 0,64 BNC test lead is a high-quality cable featuring a length of 1.20 meters and a black exterior. It is designed for precision testing and measurement applications, employing a BNC connector to ensure reliable connections. This test lead is typically used in electronic laboratories and testing setups, where accurate signal transmission is crucial.
Cable Length 1.2m
Type BNC test lead
Colour Black
Cable Type RG 58 A/U
Impedance 50Ω
Nominal Voltage 60V
Type A BNC plug
Type B 0.64 mm socket

Reviews

Be the first to submit a review

Trustpilot