SKS Hirschmann 932791001 PMS Safety Terminal Set CAT III 1000 V Case

Image Representative of Range

SKS Hirschmann 932791001 PMS Safety Terminal Set CAT III 1000 V Case

MPN
932791001
EAN-13
4250260223596
Order Code
12-9473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £316.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SKS Hirschmann PMS SKS Electronic safety terminal set includes 4 mm, 2 mm, and 0.64 mm jack connectors. It is rated CAT III 1000 V and available in black, red, yellow, and green, featuring crocodile clamps for secure connections. These measuring and test leads are ideal for electrical testing and safety applications.
Type Safety terminal set
Insulation Insulated
Current Rating 25A
Colour Black, Red, Yellow, Green
Misc Attribute PMS SKS Electronic
Nominal Voltage 1000V
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot