SKS Hirschmann 932146104 AK 2 S Connector Green Alligator Clip

MPN
932146104
EAN-13
2050007681649
Order Code
07-1154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.43
40+ £2.39
100+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The SKS Hirschmann terminal connector, model AK 2 S grün, features a green crocodile clip for secure connections. It is typically used in testing and measurement applications to ensure reliable contact. This versatile component is essential for both professional and DIY electrical projects.
Type Terminal
Size 80.5mm
Insulation Insulated
Current Rating 25A
Colour Green
Clamping range diameter mm 1.5mm²
Max. clamping range 9.5mm
Misc Attribute AK 2 S grün
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot