SKS Hirschmann 932146102 AK 2 S Blue connector clamping 9.5mm 4mm sock

MPN
932146102
EAN-13
2050007681625
Order Code
07-1152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.43
40+ £2.37
100+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The SKS Hirschmann AK 2 S blau terminal is a blue, screw-type terminal connector. It features reliable alligator/crocodile clamp design for secure electrical connections. Commonly used in test and measurement applications, it provides a stable connection point.
Type Terminal
Size 80.5mm
Insulation Insulated
Current Rating 25A
Colour Blue
Clamping range diameter mm 1.5mm²
Max. clamping range 9.5mm
Misc Attribute AK 2 S blau
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot