SKS Hirschmann 932 153-102 4mm Sliding Sleeve SLS 200 Plug 30A Blue

MPN
932153102
EAN-13
2050001012579
Order Code
50-1254
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

These blue SKS Hirschmann banana plugs are touch-proof with a further plugging option, insulated through a locking and spring-mounted insulation sleeve, which is released only through pressure on the lateral locking springs.
  • Screw connection
  • 4mm diameter pins
  • 60V DC voltage
  • Manufacturer's part 932 153-102
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Blue
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot