SKS Hirschmann 931467101 Kleps 2 Red test probe gold-plated contact

MPN
931467101
EAN-13
4250260201136
Order Code
07-1151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.47
5+ £3.07
10+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

SKS Hirschmann's KLEPS 2 test probe features a red crocodile clamp suitable for secure and precise measurements. The probe is designed for testing applications, providing reliable connection in electronic circuits. It is ideal for use in laboratories and technical service environments.
Type Test probe
Colour Red
Voltage Rating 30VAC / 60VDC
Current Rating 6A
Max. clamping range 2mm
Misc Attribute KLEPS 2 rt

Reviews

Be the first to submit a review

Trustpilot