SKS Hirschmann 931467100 Kleps 2 Black test probe gold contact hook

MPN
931467100
EAN-13
4250260206148
Order Code
07-1150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.47
5+ £3.07
10+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The SKS Hirschmann KLEPS 2 black test probe features a durable crocodile clip design for reliable and secure connections. Known for its robust construction, it is ideal for electrical testing and measurement tasks. Typically used in electronic laboratories and automotive diagnostics, this test probe ensures efficient and precise testing.
Type Test probe
Colour Black
Voltage Rating 30VAC / 60VDC
Current Rating 6A
Max. clamping range 2mm
Misc Attribute KLEPS 2 sw

Reviews

Be the first to submit a review

Trustpilot