SKS Hirschmann 931376101 PRUEF 1 Red Test Probe CAT I Soldering Tool

Image Representative of Range

SKS Hirschmann 931376101 PRUEF 1 Red Test Probe CAT I Soldering Tool

MPN
931376101
EAN-13
4250260206124
Order Code
12-9470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The SKS Hirschmann PRUEF 1 rt is a red, CAT I test probe designed for soldering applications. It features a spring-loaded test sensor for reliable probe contacts. This product is typically used in electronics testing and measurement tasks.
Type Test probe
Colour Red
Connection Soldering
Length 90mm
Max. resistance 50mΩ
Nominal Current 1A
Nominal current - rounded value 1A
Reading Category CAT I
Shaft Length 51mm
Temperature Range -25 °C - +60°C
Tip diameter 1mm
Tip length 3mm
Tip material Stainless steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot