SKS Hirschmann 931338001 MST 201 Jack Plug 2mm Metal For PCB Soldering

Image Representative of Range

SKS Hirschmann 931338001 MST 201 Jack Plug 2mm Metal For PCB Soldering

MPN
931338001
EAN-13
2050001013262
Order Code
12-9468
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £0.597
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The SKS Hirschmann MST 201 jack plug features a straight 2 mm pin, crafted from durable metal. It is commonly used in laboratory settings as a safety jack connector. This robust plug is ideal for connecting devices requiring dependable 2 mm socket interfaces.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Metal
Contact Material Brass nickel plated
Insulation Type Not insulated
Material (details) Contact: Nickel-plated brass
Misc Attribute MST 201
Nominal Current 6A
Pin Ø 2mm
Temperature Range -20 - +60°C
Type Jack plug
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot