SKS Hirschmann 931337000 MBU 2 Mini Jack Socket 2mm PCB Mount Metal

Image Representative of Range

SKS Hirschmann 931337000 MBU 2 Mini Jack Socket 2mm PCB Mount Metal

MPN
931337000
EAN-13
2050001013163
Order Code
12-9467
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 565 in stock

The SKS Hirschmann MBU 2 mini jack socket is a vertical metal socket with a 2 mm pin diameter. It is typically used in laboratory and safety applications, providing secure and reliable connections. This jack socket is ideal for integration into equipment requiring precise electrical linkages.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Metal
Connection Soldering
Contact Material Brass tin plated
Insulation Type Not insulated
Misc Attribute MBU 2
Nominal Current 6A
Pin Ø 2mm
Temperature Range -20 - +60°C
Type Mini jack socket
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot