SKS Hirschmann 930319100 MA 2 VA sw clip terminal 2mm socket Black

MPN
930319100
EAN-13
2050005655086
Order Code
07-1140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
100+ £1.73
250+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The SKS Hirschmann MA 2 VA sw Clip terminal is a black 2 mm socket with CAT I rating. It features a crocodile clamp design for secure connections in electrical testing environments. This clip terminal is typically used in laboratory settings and for electronic testing applications.
Type Clip terminal
Insulation Insulated
Current Rating 6A
Colour Black
Clamping range diameter 4mm
Connection 2 mm socket
Jack Diameter 2mm
Max. clamping range 4mm
Misc Attribute MA 2 VA sw
Reading Category CAT I
Temperature Range -25 to +70°C
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot