SKS Hirschmann 930176706 4mm BIL 20 Au Plated Panael-Mounted Socket 32A Grey

MPN
930176706
EAN-13
2050001515414
Order Code
50-8284
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Grey 4mm gold-plated brass sockets from SKS Hirschmann, with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2mm.
  • M6 thread, solder connection
  • Nominal current 32A
  • Contact resistance 3.5mΩ
  • Manufacturer's part 930 176-706
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Grey
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot