SKS Hirschmann 930120000 AGF 20 Mini Alligator Clamp Silver 10mm 49mm

Image Representative of Range

SKS Hirschmann 930120000 AGF 20 Mini Alligator Clamp Silver 10mm 49mm

MPN
930120000
EAN-13
2050000330186
Order Code
12-9445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,769 in stock

The SKS Hirschmann AGF 20 mini alligator clamp is a silver connector with a maximum clamping range of 10 mm and a length of 49 mm. It is commonly used in electrical testing and circuit probing applications. This high-quality component is ideal for precise and reliable connections.
Type Mini alligator clamp
Size 49mm
Insulation Not insulated
Current Rating 4A
Colour Silver
Jack Diameter 4mm
Max. clamping range 10mm
Misc Attribute AGF 20
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot