SKS Hirschmann 930113101 KLEPS 30 Mini Red Clamp 4mm Jack CAT I

Image Representative of Range

SKS Hirschmann 930113101 KLEPS 30 Mini Red Clamp 4mm Jack CAT I

MPN
930113101
EAN-13
4250260211937
Order Code
12-9444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 372 in stock

The SKS Hirschmann KLEPS 30 rt is a red, mini alligator clamp featuring a 4 mm jack connector, suitable for CAT I applications. It is designed for secure electrical testing and is commonly used in low-voltage circuits. Manufactured by SKS Hirschmann, this reliable test clamp is ideal for precise measurement tasks.
Type Mini alligator clamp
Size 158mm
Current Rating 4A
Colour Red
Clamping range diameter 4mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 4mm
Misc Attribute KLEPS 30 rt
Nominal Voltage 60V DC
Reading Category CAT I
Shaft Length 100mm
Temperature Range -25 to +80°C
Tip material Spring steel wire, nickel-plated

Reviews

Be the first to submit a review

Trustpilot