SKS Hirschmann 930113100 KLEPS 30 Mini Alligator Clamp 4mm CAT I Black

Image Representative of Range

SKS Hirschmann 930113100 KLEPS 30 Mini Alligator Clamp 4mm CAT I Black

MPN
930113100
EAN-13
4250260211906
Order Code
12-9443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

The SKS Hirschmann KLEPS 30 sw is a mini alligator clamp featuring a 4 mm jack connector and is rated CAT I. Its compact design allows for secure connections in electronic testing and measurement applications. This black alligator clamp is widely used for connecting to small components and tight spaces in various electrical circuits.
Type Mini alligator clamp
Size 158mm
Current Rating 4A
Colour Black
Clamping range diameter 4mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 4mm
Misc Attribute KLEPS 30 sw
Nominal Voltage 60V DC
Reading Category CAT I
Shaft Length 100mm
Temperature Range -25 to +80°C
Tip material Spring steel wire, nickel-plated

Reviews

Be the first to submit a review

Trustpilot