SKS Hirschmann 930103107 PKI 10 A Pole Terminal White 35 A Nickel-plated

Image Representative of Range

SKS Hirschmann 930103107 PKI 10 A Pole Terminal White 35 A Nickel-plated

MPN
930103107
EAN-13
2050001695925
Order Code
12-9441
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Grey Violet White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

The SKS Hirschmann PKI 10 A pole terminal is a white connector designed to handle currents up to 35 A. It is typically used for secure electrical connections in various applications. This durable component is ideal for use in industrial and electronic settings.
Type Pole terminal
Colour White
Current Rating 35A
Voltage Rating 60V
(Ø) 14mm
Dim (Ø x L) 14 mm x 42 mm
Insulation Type Insulated
Length 42mm
Material (details) Threaded bolt: Nickel-plated brass
Misc Attribute PKI 10 A
Nominal current - rounded value 35A
Pin Diameter 4mm
Resistance 2mΩ
Wall thickness (details) 2mm

Reviews

Be the first to submit a review

Trustpilot