SKS Hirschmann 930103105 PKI 10 A Pole Terminal Brown 35 A 1 piece Secure Clamp

Image Representative of Range

SKS Hirschmann 930103105 PKI 10 A Pole Terminal Brown 35 A 1 piece Secure Clamp

MPN
930103105
EAN-13
2050001695901
Order Code
12-9439
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Grey Violet White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

SKS Hirschmann manufactures the PKI 10 A Pole Terminal, designed to handle currents up to 35 A. It is a brown, single-piece component. Common applications include electrical connections in various industrial systems.
Type Pole terminal
Colour Brown
Current Rating 35A
Voltage Rating 60V
(Ø) 14mm
Dim (Ø x L) 14 mm x 42 mm
Insulation Type Insulated
Length 42mm
Material (details) Threaded bolt: Nickel-plated brass
Misc Attribute PKI 10 A
Nominal current - rounded value 35A
Pin Diameter 4mm
Resistance 2mΩ
Wall thickness (details) 2mm

Reviews

Be the first to submit a review

Trustpilot