SKS Hirschmann 4mm Safety SEB 2630 S1.9 Socket 1000V 24A Blue

MPN
972359102
EAN-13
4002044198183
Order Code
51-0900
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Blue SKS Hirschmann SEB 2630 4mm built-in contact protected safety socket with 1.9mm soldering spike for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
  • Soldering spike may be soldered into printed boards
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 24A
  • Rated voltage 1000V
  • Manufacturer's part 972 359-102
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot