Skross SKTA0001WAAWHCN Wireless Audio Adapter Bluetooth 6 m white

MPN
SKTA0001WAAWHCN
Brand
Skross
EAN-13
7640166327738
Order Code
17-5892
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Skross SKTA0001WAAWHCN is an advanced RF adaptor that serves as a Bluetooth® audio transmitter and receiver, offering reliable performance over a distance of up to 6 metres. This versatile device is designed to seamlessly integrate wireless audio capabilities into audio systems, enabling the transmission and reception of high-quality audio signals without the need for physical connections. Its robust design ensures compatibility with a wide range of audio equipment and is particularly well-suited for applications in sound engineering, home theatre systems, and public address installations. The adaptor's bi-directional communication capability facilitates efficient audio data transfer, making it an ideal solution for engineers and technicians seeking to enhance audio systems with wireless functionality.
Interface Jack connector
Audio Capabilities Bluetooth
Type Bluetooth® audio transmitter/receiver
Dimensions (L x W x H) 46 x 42 x 14.6 mm
Height 14.6mm
Length 46mm
Max. Range 6m
Product Type Bluetooth® audio transmitter/receiver
Weight 23g
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot