Skross 1302961 Travel Adapter MUV USB: 4X USB Ports 220+ Countries

Order Code:

10-6257

Brand: Skross MPN: 1302961 EAN-13: 7640166323716

Discontinued


The Skross 1302961 travel adapter is a mains adapter designed for worldwide travellers. It features a MUV USB (4xA) that allows simultaneous charging of multiple devices. This adapter is ideal for globetrotters needing to power their gadgets across different countries.
Type Travel adapter
Country Australia, Brazil, China, Europe, Italy, Japan, USA
Dimensions (L x W x H) 75 x 63 x 54 mm
Height 54mm
Length 75mm
Max. nominal current 2.5A
Operating Voltage 100 -250V
USB port Yes
Width 63mm

Trustpilot