Skross 1302333 Travel Charger Powers Two USB Devices in 220+ Countries

MPN
1302333
Brand
Skross
EAN-13
7640166328285
Order Code
10-6254
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £44.57
10+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The Skross 1302333 is a compact travel charger designed for global use. With its AC65PD feature, it efficiently adapts to different mains outlets around the world. This travel power adapter is ideal for frequent travellers who need reliable charging solutions for their devices.
Type Travel charger
Current Rating 3.25A
Mains Plug Type USB
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Antigua and Barbuda, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belgium, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Bosnia-Herzegovina, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Korea, North, Korea, South, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Libya, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Namibia, Nauru, Nepal, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Serbia and Montenegro, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, Somalia, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
Dimensions (L x W x H) 80 x 55 x 54 mm
Height 54mm
Length 80mm
USB port Yes
Voltage Rating 100 -250V AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot