Skross 1302332 Travel Charger World AC45PD Charges 2 Devices Worldwide

MPN
1302332
Brand
Skross
EAN-13
7640166328278
Order Code
10-6253
Country of Origin
Thailand
View Full Product Range (3)

Discontinued


The Skross 1302332 Travel charger is a compact travel power adapter designed for global use. Featuring the World AC45PD, it allows for seamless charging in over 150 countries. Ideal for international travellers, it serves as a reliable mains adapter ensuring device compatibility worldwide.
Type Travel charger
Current Rating 2.25A
Mains Plug Type USB
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Antigua and Barbuda, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belgium, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Bosnia-Herzegovina, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Korea, North, Korea, South, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Libya, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Namibia, Nauru, Nepal, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Serbia and Montenegro, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, Somalia, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
Dimensions (L x W x H) 88 x 55 x 54 mm
Height 54mm
Length 88mm
USB port Yes
Voltage Rating 100 -250V AC
Width 55mm

Trustpilot