Skross 1.500230-E Travel Adapter UK Sockets to Earthed & Euro Plugs

Skross 1.500230-E Travel Adapter UK Sockets to Earthed & Euro Plugs

MPN
1.500230-E
Brand
Skross
EAN-13
7640166320265
Order Code
12-9438
Country of Origin
Thailand

No longer stocked


Skross is the manufacturer of the 1.500230-E Travel Adapter. This travel power adapter is known for its compatibility with various plug types. It is typically used for connecting devices to mains power outlets in different countries while travelling.
Type Travel adapter
Current Rating 13A
Mains Plug Type G
Country Bahrain, Bangladesh, Belize, Bhutan, Botswana, Brunei, Cambodia, Channel Islands, Cyprus, Dominica, El Salvador, Falkland Islands, Gambia, Ghana, Gibraltar, Grenada, Grenadines, Guyana, Hong Kong, Indonesia, Iraq, Ireland, Isle of Man, Jordan, Kenya, Kuweit, Lebanon, Macau, Malawi, Malaysia, Maldives, Malta, Mauritius, Myanmar, Nigeria, Oman, Qatar, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Saudi Arabia, Seychelles, Sierra Leone, Singapore, Tanzania, Uganda, United Arab Emirates, United Kingdom, Vietnam, Yemen, Zambia, Zimbabwe
Misc Attribute UK
USB port No
Voltage Rating 220–250V

Trustpilot