Skross 1.302473 PRO Light USB Travel Charger Charges 3 Devices Safely

MPN
1.302473
Brand
Skross
EAN-13
7640166327141
Order Code
10-6228
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.69 £37.14
10+ £35.83
50+ £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Skross 1.302473 Travel Charger is a compact and versatile travel mains adapter designed for global use. It features USB charging capabilities, making it ideal for powering devices on international trips. Typically used by travellers, this travel power adapter ensures your devices stay charged wherever you go.
Type Travel charger
Colour White
Voltage Rating 100 V - 250V
Country Argentina, Australia, Bahamas, Belgium, Belize, Bermuda, Bulgaria, China, China (mainland), Costa Rica, Dominica, Dominican Republic, Ecuador, Estonia, Fiji, Finland, France, Germany, Greece, Honduras, Hungary, Iceland, Indonesia, Iran, Ireland, Jamaica, Kazakhstan, Kenya, Latvia, Lithuania, Malta, Mauritius, Mexico, Mongolia, Morocco, Netherlands, Netherlands Antilles, New Zealand, Norway, Oman, Peru, Philippines, Poland, Portugal, Russian Federation, Saudi Arabia, Serbia, Seychelles, Slovakia, Slovenia, Spain, Sweden, Thailand, Turkey, Uganda, Ukraine, United Kingdom, USA, Venezuela
Dimensions (L x W x H) 77 x 65 x 68 mm
Height 68mm
Length 77mm
USB port Yes
Width 65mm

Reviews

Be the first to submit a review

Trustpilot