Size 23 Three Stack Hybrid Stepping Motor

Size 23 Three Stack Hybrid Stepping Motor

MPN
MY706
Brand
RVFM
Order Code
37-0512

Discontinued


Size 23 three stack hybrid stepping motor, suitable for heavy duty applications. The hybrid consists of a multi-phased toothed stator and a three part rotor. The application of the correct electrical pulse sequence to the windings of the motor results in a 1.8° step angle rotation of the spindle.
  • High torque output
  • Size 23 motor and drive contained in a compact aluminium heatsink housing
  • Long life and high reliability
Shaft Diameter 8mm
Diameter 57.2mm
Height 76mm
Holding Torque 160 N·cm
Length 78.5mm
Phase Resistance 1R
Rated Load Current 3A
Step Angle 1.8°
Type Hybrid
Weight 1kg
Width 57.2mm

Questions

*Question functionality currently disabled
Question by: Product code: 37-0512

Q. What voltage are these motors designed to work at?

A. Hi David, thanks for your question. Using 37-0510 as an example – the minimum voltages would be V=IR = 2.1(phase current) x 1.2(phase resistance) = 2.5V 37-0511 = 6.2V 37-0512 = 3V However the manufacturers advise using a 24V bi-polar driver set to the appropriate current for enhanced performance. We hope this helps.


Trustpilot