SITOR SITOR-NAGEL BL Nails 4.1x100mm Steel 5kg For Wood & Steel

Image Representative of Range

SITOR SITOR-NAGEL BL Nails 4.1x100mm Steel 5kg For Wood & Steel

MPN
n/a
Brand
SWG
EAN-13
4009146419536
Order Code
13-0523
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.20 £19.40
10+ £18.49
100+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by SWG, these SITOR nails measure 4.1 mm by 100 mm and are crafted from steel. The product, SITOR-NAGEL BL 5.0 KG 4.10X100MM (5000), offers durability and strength. They are ideal for various construction and woodworking applications.
Type SITOR nails
Length 100mm
Material Steel
Diameter 4.1mm
Dim (Ø x L) 4.1 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot