SITOR SITOR-NAGEL BL 1.0 KG 4.10X100MM Steel Nails 1kg for Wood/Steel

Image Representative of Range

SITOR SITOR-NAGEL BL 1.0 KG 4.10X100MM Steel Nails 1kg for Wood/Steel

MPN
n/a
Brand
SWG
EAN-13
4009146433884
Order Code
13-0543
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Manufactured by SWG, these SITOR nails are steel fasteners measuring 4.1 mm in diameter and 100 mm in length. Weighing 1 kg, they're known for their durability and precision. Commonly used in construction and woodworking, they ensure secure and lasting assembly.
Type SITOR nails
Length 100mm
Material Steel
Diameter 4.1mm
Dim (Ø x L) 4.1 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot