SITOR SITOR-NAEGEL BL 3.20x70mm Steel Nails 5kg

Image Representative of Range

SITOR SITOR-NAEGEL BL 3.20x70mm Steel Nails 5kg

MPN
n/a
Brand
SWG
EAN-13
4009146419512
Order Code
13-0529
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.20 £18.87
10+ £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by SWG, these Sitor nails are steel with dimensions of 3.2 mm by 70 mm. They come in a 5 kg package, ideal for robust woodworking applications. Commonly used for construction or carpentry tasks, they provide reliable fastening solutions.
Type SITOR nails
Length 70mm
Material Steel
Diameter 3.2mm
Dim (Ø x L) 3.2 mm x 70 mm

Reviews

Be the first to submit a review

Trustpilot