SITOR SITOR-NAEGEL 5.0 KG 3.60X80MM Steel Nails for Wood & Steel Fixing

Image Representative of Range

SITOR SITOR-NAEGEL 5.0 KG 3.60X80MM Steel Nails for Wood & Steel Fixing

MPN
n/a
Brand
SWG
EAN-13
4009146419529
Order Code
13-0537
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.20 £19.40
10+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 243 availableBack-order availability date - 08/10/2026

Manufactured by SWG, SITOR nails have a dimension of 3.6 mm x 80 mm and are made of steel, weighing 5 kg. These nails are suitable for general construction and carpentry tasks, providing durability and strong fastening. Ideal for wooden structures, they ensure secure and long-lasting joins.
Type SITOR nails
Length 80mm
Material Steel
Diameter 3.6mm
Dim (Ø x L) 3.6 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot