SITOR 5000 SITOR-NAIL Steel Nails Dia6x160mm 5kg For Wood/Steel/Cardboard

Image Representative of Range

SITOR 5000 SITOR-NAIL Steel Nails Dia6x160mm 5kg For Wood/Steel/Cardboard

MPN
n/a
Brand
SWG
EAN-13
4009146419567
Order Code
13-0493
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by SWG, SITOR nails are 6 mm in diameter and 160 mm in length, made of durable steel. Each package weighs 5 kg, ideal for heavy-duty construction tasks. These nails are commonly used for securing large wooden structures and other robust building applications.
Type SITOR nails
Length 160mm
Material Steel
Diameter 6mm
Dim (Ø x L) 6 mm x 160 mm

Reviews

Be the first to submit a review

Trustpilot