Sista SHPW3 Putz Acrylic Sealant 280ml for Indoor/Outdoor Cracks

Sista SHPW3 Putz Acrylic Sealant 280ml for Indoor/Outdoor Cracks

Order Code:

10-6209

Brand: Sista MPN: SHPW3 EAN-13: 4057278016840
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by Sista, the SHPW3 Acrylic 280 ml is an adhesive glue known for its high performance. It features a distressed white colour and is ideal for sealing or bonding tasks in Putz & Fassade applications. This acrylic adhesive is commonly used for both interior and exterior surfaces.
Type Acrylic
Colour White
Package Size 280ml
Food ProcessingSafe No
Heat resistance 20 °C - +80 °C°C
Not suitable for PMMA, PTFE, PE, PP, NATURAL STONE

Trustpilot