SIROX 811.055 Right Angle Plug 32A 5-pin 400V

Image Representative of Range

SIROX 811.055 Right Angle Plug 32A 5-pin 400V

MPN
811.055
Brand
SIROX
EAN-13
4028232038475
Order Code
12-9432
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £30.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SIROX 811.055 CEE right angle plug is a high voltage socket designed for 32 A and 5-pin, operating at 400 V. Manufactured by SIROX, this durable plug ensures reliable electrical connections in industrial settings. It is typically used in environments requiring robust, secure power distribution.
Type CEE right angle plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Number of pins 5
Type A Screws
Type B CEE elbow plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot