SIROX 365.410 Current Cable Extension 32A 10m Black H07RN-F 5G 4mm²

Image Representative of Range

SIROX 365.410 Current Cable Extension 32A 10m Black H07RN-F 5G 4mm²

MPN
365.410
Brand
SIROX
EAN-13
4028232009222
Order Code
12-9429
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £80.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SIROX 365.410 Current Cable Extension is a high-quality cable manufactured by SIROX, featuring a 32 A rating and a 10.00 m length in black. It is constructed using H07RN-F 5G 4 mm² material, designed for durability and flexibility in various environments. This cable is ideal for industrial applications where a reliable and robust power connection is required.
Connector 1 CEE plug
Connector 2 CEE connector
Length 10m
Colour Black
Type Cable extension
Cable standard H07RN-F 5G 4mm²
IP Rating IP44
Nominal Current 32A
Nominal Voltage 400V
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot