SIROX 362.425 Cable 16A Black 25m H07RN-F 5G 1.5mm² Durable Extension

Image Representative of Range

SIROX 362.425 Cable 16A Black 25m H07RN-F 5G 1.5mm² Durable Extension

MPN
362.425
Brand
SIROX
EAN-13
4028232003862
Order Code
12-9427
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SIROX 362.425 is a black 25.00 m cable extension designed for currents up to 16 A. With an H07RN-F 5G 1,5 mm² specification, it ensures reliability and durability. This cable is typically used in industrial settings and outdoor applications.
Connector 1 CEE plug
Connector 2 CEE connector
Length 25m
Colour Black
Type Cable extension
Cable standard H07RN-F 5G 1,5mm²
Conductor Cross Section 1.5mm²
IP Rating IP44
Nominal Current 16A
Nominal Voltage 400V
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot