SIROX 362.010 Extension Cable 16A 10m H07RN-F 5G1.5mm² Phase Inverter

Image Representative of Range

SIROX 362.010 Extension Cable 16A 10m H07RN-F 5G1.5mm² Phase Inverter

MPN
362.010
Brand
SIROX
EAN-13
4028232009055
Order Code
12-9425
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SIROX 362.010 current cable extension, made by SIROX, features a 16 A capacity with a 10.00 m length in black and includes an H07RN-F 5G 1,5 mm² cable with a phase inverter. This robust cable is ideal for heavy-duty electrical applications where reliability and flexibility are crucial. It is commonly used in industrial settings and outdoor environments requiring secure and resilient power connections.
Connector 1 CEE plug
Connector 2 CEE connector
Length 10m
Colour Black
Type Cable extension
Cable features incl. phase inverter
Cable standard H07RN-F 5G 1,5mm²
Conductor Cross Section 1.5mm²
IP Rating IP44
Nominal Current 16A
Nominal Voltage 400V
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot