Siretta ZEUS-N-UMTS (12.00.024) Ethernet Ind Modem with ARM Cortex Processor

Order Code:

43-1151

Brand: Siretta MPN: ZEUS-N-UMTS (12.00.024)

Discontinued


The ZEUS-N-UMTS from Siretta is an advanced GPRS/UMTS M2M Ethernet modem available with an embedded ARM Cortex M4 processor.
  • 3G/UMTS and Quad band GSM/GPRS
  • RS232, Ethernet and GPIO
  • 32 bit ARM Cortex M4 Processor
  • Screw mount
  • DIN Rail Mount
Type UMTS
Frequency 850 to 2100MHz
Height 35mm
Length 135mm
Width 70mm

Trustpilot