Siretta IP67 IPEX MHF4 to SMA Female, Rear Mount, 1.13 Coaxial Cable

Siretta Brand: Siretta

The Siretta ASMGA XD113S11 series—comprising the ASMGA005XD113S11 (50mm), ASMGA010XD113S11 (100mm), and ASMGA015XD113S11 (150mm)—are IP67-rated RF cable assemblies designed for high-frequency signal transmission in embedded and industrial applications. Each assembly features a 1.13mm diameter, 50-ohm coaxial cable terminated with an IPEX MHF4 right-angle plug and an SMA female rear-mount bulkhead jack, supporting frequencies up to 6 GHz. The rear-mount design allows for a flush external finish and secure internal mounting, while the IP67 rating ensures protection against dust and water ingress, making them suitable for both indoor and outdoor environments.

Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Impedance Type Cable Diameter Capacitance (nominal) Colour Mounting Type Propagation Velocity (nominal) Shielding
Siretta ASMGA005XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 50mm 1.13 Cable
Siretta ASMGA005XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 50mm 1.13 Cable
Standard range
Order code: 43-1731
MPN: ASMGA005XD113S11

Despatched same day - 9 in stockContact us for additional stock
1+ £4.25
Price per unit Ex VAT
50mm IPEX MHF4 L SMA Female 50Ω RF Cable Assemblies 1.13mm 96pF/m White Rear Mount 69% No
Siretta ASMGA010XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 100mm 1.13 Cable
Siretta ASMGA010XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 100mm 1.13 Cable
Standard range
Order code: 43-1732
MPN: ASMGA010XD113S11

Despatched same day - 96 in stockContact us for additional stock
1+ £4.29
Price per unit Ex VAT
0.1m IPEX MHF4 L SMA Female 50Ω RF Cable Assemblies 1.13mm 96pF/m White Rear Mount 69% No
Siretta ASMGA015XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 150mm 1.13 Cable
Siretta ASMGA015XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 150mm 1.13 Cable
Standard range
Order code: 43-1733
MPN: ASMGA015XD113S11

Despatched same day - 85 in stockContact us for additional stock
1+ £5.43
Price per unit Ex VAT
150mm IPEX MHF4 L SMA Female 50Ω RF Cable Assemblies 1.13mm 96pF/m White Rear Mount 69% No

Trustpilot