Siretta ASMGA010XC113S11 IP67 IPEX MHF4 IP67 SMA Front Mount 100mm 1.13 Cable

MPN
ASMGA010XC113S11
Brand
Siretta
Order Code
43-1738
Country of Origin
Taiwan
  • Quickly find another product in this range by Length:

    50mm 0.1m 150mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 90 in stockContact us for additional stock

The Siretta ASMGA010XC113S11 is a compact, high-performance RF cable assembly designed for reliable signal transmission in embedded and wireless systems. It features a 100mm long, 1.13mm diameter coaxial cable with a 50-ohm impedance, supporting frequencies from 1 GHz to 6 GHz. This makes it suitable for applications such as IoT devices, RF modules, and antenna connections where space-saving and signal integrity are critical.

This assembly includes an IPEX MHF4L right-angle plug on one end and an SMA female jack with a front-mount bulkhead on the other, allowing for secure mounting. The connectors are engineered to minimize VSWR and return loss, ensuring stable RF performance even in demanding environments.

The cable is jacketed in grey for easy identification and rated to IP67, offering protection against dust and water ingress when properly installed. It operates within a temperature range of -20°C to +60°C, making it suitable for both indoor and outdoor use.


Connector 1 IPEX MHF4 L
Connector 2 SMA Female
Length 0.1m
Impedance 50Ω
Type RF Cable Assemblies
Capacitance (nominal) 96pF/m
Colour White
Mounting Type Front Mount
Propagation Velocity (nominal) 69%
Shielding No

Reviews

Be the first to submit a review

Trustpilot